Similar
Similar
Similar
Similar
Similar
Similar

DG419DY-T1 | |
|---|---|
DigiKey Part Number | DG419DY-T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DG419DY-T1 |
Description | IC SWITCH SPDT X 1 35OHM 8SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 35Ohm 8-SOIC |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 175ns, 145ns |
Manufacturer Vishay Siliconix | Charge Injection 60pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 8pF, 8pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPDT | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 35Ohm | Supplier Device Package 8-SOIC |
Voltage - Supply, Single (V+) 12V | Base Product Number |
Voltage - Supply, Dual (V±) ±15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG419BRZ | Analog Devices Inc. | 4,306 | 505-ADG419BRZ-ND | $8.72000 | Similar |
| ADG419BRZ-REEL | Analog Devices Inc. | 3,016 | ADG419BRZ-REELCT-ND | $8.72000 | Similar |
| ADG419BRZ-REEL7 | Analog Devices Inc. | 4,334 | ADG419BRZ-REEL7CT-ND | $8.72000 | Similar |
| DG419CY+ | Analog Devices Inc./Maxim Integrated | 868 | DG419CY+-ND | $13.82000 | Similar |
| DG419DY+ | Analog Devices Inc./Maxim Integrated | 777 | DG419DY+-ND | $12.83000 | Similar |



