DG419BDY is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 4,306
Unit Price: $8.72000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,016
Unit Price: $8.72000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,334
Unit Price: $8.72000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 868
Unit Price: $13.82000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 777
Unit Price: $12.83000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5,982
Unit Price: $12.83000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 9,244
Unit Price: $10.93000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,901
Unit Price: $10.93000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,108
Unit Price: $13.26000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,562
Unit Price: $13.26000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 261
Unit Price: $11.44000
Datasheet
1 Circuit IC Switch 2:1 25Ohm 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG419BDY

DigiKey Part Number
DG419BDY-ND
Manufacturer
Manufacturer Product Number
DG419BDY
Description
IC SWITCH SPDT X 1 25OHM 8SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 25Ohm 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
89ns, 80ns
Manufacturer
Vishay Siliconix
Charge Injection
38pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
12pF, 12pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
250pA
Switch Circuit
SPDT
Crosstalk
-88dB @ 1MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
25Ohm
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Supply, Single (V+)
13V ~ 36V
Supplier Device Package
8-SOIC
Voltage - Supply, Dual (V±)
±7V ~ 22V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG419BRZAnalog Devices Inc.4,306505-ADG419BRZ-ND$8.72000Similar
ADG419BRZ-REELAnalog Devices Inc.3,016ADG419BRZ-REELCT-ND$8.72000Similar
ADG419BRZ-REEL7Analog Devices Inc.4,334ADG419BRZ-REEL7CT-ND$8.72000Similar
DG419CY+Analog Devices Inc./Maxim Integrated868DG419CY+-ND$13.82000Similar
DG419DY+Analog Devices Inc./Maxim Integrated777DG419DY+-ND$12.83000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types