50 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
TS53YL500MR10-view2

TS53YL500MR10

DigiKey Part Number
716-TS53YL500MR10TR-ND - Tape & Reel (TR)
716-TS53YL500MR10CT-ND - Cut Tape (CT)
716-TS53YL500MR10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS53YL500MR10
Description
TRIMMER 50 OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
50 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
50 Ohms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Square - 0.197" x 0.197" Face (5.00mm x 5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 388
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.65000$3.65
10$3.03900$30.39
25$2.82360$70.59
50$2.67000$133.50
100$2.52400$252.40
250$2.34240$585.60
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.53070$1,265.35
1,000$2.39067$2,390.67
1,500$2.31223$3,468.34
2,500$2.21696$5,542.40
3,500$2.15630$7,547.05
5,000$2.09378$10,468.90
Manufacturers Standard Package
Unit Price without GST:$3.65000
Unit Price with GST:$4.01500