22 kOhms ±5% 50W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 kOhms ±5% 50W Thick Film Chassis Mount Resistor
RCH50S22001JS06
RCH50S22001JS06

RCH50S22001JS06

DigiKey Part Number
RCHB-22K-ND
Manufacturer
Manufacturer Product Number
RCH50S22001JS06
Description
RES CHAS MNT 22K OHM 5% 50W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 kOhms ±5% 50W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
RCH50S22001JS06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
22 kOhms
Tolerance
±5%
Power (Watts)
50W
Composition
Thick Film
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 125°C
Features
Non-Inductive
Coating, Housing Type
Aluminum Oxide
Mounting Feature
Flanges
Size / Dimension
1.882" L x 1.157" W (47.80mm x 29.40mm)
Height - Seated (Max)
0.602" (15.30mm)
Lead Style
Solder Lugs
Package / Case
Radial, Rectangular Case
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$28.67000$28.67
10$24.33600$243.36
25$23.34040$583.51
50$22.76280$1,138.14
100$22.30290$2,230.29
250$21.83516$5,458.79
500$21.56368$10,781.84
Manufacturers Standard Package
Unit Price without GST:$28.67000
Unit Price with GST:$31.53700