Parametric Equivalent
Parametric Equivalent

P0603E2211BNTD | |
|---|---|
DigiKey Part Number | 716-P0603E2211BNTDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P0603E2211BNTD |
Description | P 0603 E 2211 B N TR1000 E2 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.060" L x 0.033" W (1.52mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.025" (0.63mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0603E2211BGPT | Vishay Sfernice | 0 | 716-P0603E2211BGPTTR-ND | $6.95870 | Parametric Equivalent |
| P0603E2211BGT | Vishay Sfernice | 0 | 716-P0603E2211BGTTR-ND | $6.95870 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $6.95870 | $695.87 |
| Unit Price without GST: | $6.95870 |
|---|---|
| Unit Price with GST: | $7.65457 |

