Parametric Equivalent

VO617C-2 | |
|---|---|
DigiKey Part Number | 751-VO617C-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VO617C-2 |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 63% @ 5mA | |
Current Transfer Ratio (Max) | 125% @ 5mA | |
Turn On / Turn Off Time (Typ) | 6µs, 4µs | |
Rise / Fall Time (Typ) | 3µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.300", 7.62mm) | |
Supplier Device Package | 4-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.35945 | $1,437.80 |
| 8,000 | $0.34197 | $2,735.76 |
| 12,000 | $0.33302 | $3,996.24 |
| 20,000 | $0.32292 | $6,458.40 |
| 28,000 | $0.31691 | $8,873.48 |
| 40,000 | $0.31105 | $12,442.00 |
| Unit Price without GST: | $0.35945 |
|---|---|
| Unit Price with GST: | $0.39540 |


