
TSOP95540TT | |
|---|---|
DigiKey Part Number | 751-TSOP95540TTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSOP95540TT |
Description | IR RECEIVER - HEIMDALL PACKAGE - |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 40.0kHz 24m Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensing Distance | 24m | |
B.P.F. Center Frequency | 40.0kHz | |
Voltage - Supply | 2 V ~ 3.6 V | |
Current - Supply | 370 µA | |
Orientation | Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,200 | $1.35625 | $2,983.75 |
| 4,400 | $1.30471 | $5,740.72 |
| 6,600 | $1.27595 | $8,421.27 |
| 11,000 | $1.24112 | $13,652.32 |
| Unit Price without GST: | $1.35625 |
|---|---|
| Unit Price with GST: | $1.49188 |

