Logic Output Optoisolator 2MHz Open Collector 5000Vrms 1 Channel 10kV/µs CMTI 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOH1016AB-VT2

DigiKey Part Number
VOH1016AB-VT2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VOH1016AB-VT2
Description
OPTOISOLTR 5KV OPEN COLL 6-SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 2MHz Open Collector 5000Vrms 1 Channel 10kV/µs CMTI 6-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
10kV/µs
Input Type
DC
Output Type
Open Collector
Current - Output / Channel
50 mA
Data Rate
2MHz
Propagation Delay tpLH / tpHL (Max)
2µs, 1.2µs
Rise / Fall Time (Typ)
50ns, 40ns
Voltage - Forward (Vf) (Typ)
1.1V
Current - DC Forward (If) (Max)
50mA
Voltage - Supply
16V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.71325$713.25
2,000$0.67518$1,350.36
3,000$0.65566$1,966.98
5,000$0.63362$3,168.10
7,000$0.62052$4,343.64
10,000$0.60774$6,077.40
25,000$0.57954$14,488.50
Manufacturers Standard Package
Unit Price without GST:$0.71325
Unit Price with GST:$0.78458