
VOT8121AB-T | |
|---|---|
DigiKey Part Number | VOT8121AB-TTR-ND - Tape & Reel (TR) VOT8121AB-TCT-ND - Cut Tape (CT) VOT8121AB-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOT8121AB-T |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 4-SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VOT8121AB-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Voltage - Off State | 800 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - On State (It (RMS)) (Max) | 100 mA | |
Current - Hold (Ih) | 400µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Approval Agency | CQC, cUL, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.37000 | $1.37 |
| 10 | $0.96100 | $9.61 |
| 100 | $0.70650 | $70.65 |
| 500 | $0.59294 | $296.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.53437 | $534.37 |
| 2,000 | $0.50399 | $1,007.98 |
| 3,000 | $0.48841 | $1,465.23 |
| 5,000 | $0.47081 | $2,354.05 |
| 7,000 | $0.46035 | $3,222.45 |
| 10,000 | $0.45014 | $4,501.40 |
| 25,000 | $0.42760 | $10,690.00 |
| Unit Price without GST: | $1.37000 |
|---|---|
| Unit Price with GST: | $1.50700 |

