N-Channel 20 V 1A (Ta) 1.25W (Ta) Surface Mount PowerPAK® 0806
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIUD402ED-T1-GE3

DigiKey Part Number
742-SIUD402ED-T1-GE3TR-ND - Tape & Reel (TR)
742-SIUD402ED-T1-GE3CT-ND - Cut Tape (CT)
742-SIUD402ED-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIUD402ED-T1-GE3
Description
MOSFET N-CH 20V 1A PPAK 0806
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 1A (Ta) 1.25W (Ta) Surface Mount PowerPAK® 0806
Datasheet
 Datasheet
EDA/CAD Models
SIUD402ED-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
730mOhm @ 200mA, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.2 nC @ 8 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
16 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.25W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 0806
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,736
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.60000$0.60
10$0.36700$3.67
100$0.23060$23.06
500$0.17146$85.73
1,000$0.15233$152.33
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.12796$383.88
6,000$0.11568$694.08
9,000$0.10941$984.69
15,000$0.10237$1,535.55
21,000$0.09820$2,062.20
30,000$0.09414$2,824.20
Manufacturers Standard Package
Unit Price without GST:$0.60000
Unit Price with GST:$0.66000