
VO2223B-X007T | |
|---|---|
DigiKey Part Number | 751-VO2223B-X007TTR-ND - Tape & Reel (TR) 751-VO2223B-X007TCT-ND - Cut Tape (CT) 751-VO2223B-X007TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO2223B-X007T |
Description | OPTOIS 4.47KV PWR TRIAC 1CH 8SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac, Power Output 4470Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac, Power | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 4470Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 600V/µs (Typ) | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - On State (It (RMS)) (Max) | 1 A | |
Current - Hold (Ih) | 25mA | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.4V (Max) | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD (7 Leads), Gull Wing | |
Supplier Device Package | 8-SMD | |
Approval Agency | cUR, UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.52000 | $3.52 |
| 10 | $2.53800 | $25.38 |
| 100 | $1.95020 | $195.02 |
| 500 | $1.69120 | $845.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.60677 | $1,606.77 |
| 2,000 | $1.53525 | $3,070.50 |
| 3,000 | $1.49861 | $4,495.83 |
| 5,000 | $1.45728 | $7,286.40 |
| 7,000 | $1.43273 | $10,029.11 |
| 10,000 | $1.40879 | $14,087.90 |
| Unit Price without GST: | $3.52000 |
|---|---|
| Unit Price with GST: | $3.87200 |

