


VLMU5200-385-140 | |
|---|---|
DigiKey Part Number | VLMU5200-385-140TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLMU5200-385-140 |
Description | LED UV 700MA SMD |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 385nm 14.5V 700mA 513mW/sr @ 350mA 140° 4-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | VLMU5200-385-140 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 700mA | |
Radiant Intensity (Ie) Min @ If | 513mW/sr @ 350mA | |
Wavelength | 385nm | |
Voltage - Forward (Vf) (Typ) | 14.5V | |
Viewing Angle | 140° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead Exposed Pad | |
Base Product Number |

