
VLMK71ABAD-GS08 | |
|---|---|
DigiKey Part Number | VLMK71ABAD-GS08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLMK71ABAD-GS08 |
Description | LED LITTLE STAR AMBER 615NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color Little Star® Amber 615nm (610nm ~ 620nm) 2424 (6060 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 615nm (610nm ~ 620nm) | |
Current - Test | 400mA | |
Voltage - Forward (Vf) (Typ) | 2.5V | |
Lumens/Watt @ Current - Test | 39 lm/W | |
Current - Max | 400mA | |
Luminous Flux @ Current/Temperature | 39lm (26lm ~ 52lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Thermal Resistance of Package | 20°C/W | |
Base Product Number |

