
TSUS5402-AS12Z | |
|---|---|
DigiKey Part Number | 751-TSUS5402-AS12ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSUS5402-AS12Z |
Description | EMITTER IR 950NM STD 5MM |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.3V 150mA 15mW/sr @ 100mA 44° Radial, 5mm Dia (T 1 3/4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 150mA | |
Radiant Intensity (Ie) Min @ If | 15mW/sr @ 100mA | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 44° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial, 5mm Dia (T 1 3/4) |


