
VLDY1535G-08 | |
|---|---|
DigiKey Part Number | VLDY1535G-08TR-ND - Tape & Reel (TR) VLDY1535G-08CT-ND - Cut Tape (CT) VLDY1535G-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLDY1535G-08 |
Description | LED YELLOW CLEAR 2SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2.3V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Current - Test | 50mA | |
Viewing Angle | 44° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 2.30mm L x 2.30mm W | |
Height (Max) | 2.75mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.52600 | $5.26 |
| 100 | $0.37820 | $37.82 |
| 500 | $0.31154 | $155.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.27831 | $417.46 |
| 3,000 | $0.26134 | $784.02 |
| 4,500 | $0.25263 | $1,136.84 |
| 7,500 | $0.24279 | $1,820.92 |
| 10,500 | $0.23693 | $2,487.76 |
| 15,000 | $0.23122 | $3,468.30 |
| 37,500 | $0.21860 | $8,197.50 |
| Unit Price without GST: | $0.77000 |
|---|---|
| Unit Price with GST: | $0.84700 |

