
TSOP96656TT | |
|---|---|
DigiKey Part Number | 751-TSOP96656TTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSOP96656TT |
Description | IR RECEIVER - PANHEAD PACKAGE - |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 56.0kHz 26m Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensing Distance | 26m | |
B.P.F. Center Frequency | 56.0kHz | |
Voltage - Supply | 2 V ~ 3.6 V | |
Current - Supply | 370 µA | |
Orientation | Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,190 | $1.38478 | $1,647.89 |
| 2,380 | $1.33122 | $3,168.30 |
| 3,570 | $1.30134 | $4,645.78 |
| 5,950 | $1.26514 | $7,527.58 |
| 8,330 | $1.24214 | $10,347.03 |
| 11,900 | $1.21849 | $14,500.03 |
| Unit Price without GST: | $1.38478 |
|---|---|
| Unit Price with GST: | $1.52326 |

