
TSOP77536TT | |
---|---|
DigiKey Part Number | TSOP77536TT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSOP77536TT |
Description | SENSOR REMOTE REC 36.0KHZ 40M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 36.0kHz 40m Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensing Distance | 40m | |
B.P.F. Center Frequency | 36.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 700 µA | |
Orientation | Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,200 | $1.37933 | $3,034.53 |
4,400 | $1.32680 | $5,837.92 |
6,600 | $1.29748 | $8,563.37 |
11,000 | $1.26198 | $13,881.78 |
Unit Price without GST: | $1.37933 |
---|---|
Unit Price with GST: | $1.51726 |