
TSOP75440WTT | |
|---|---|
DigiKey Part Number | TSOP75440WTT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSOP75440WTT |
Description | SENSOR REMOTE REC 40.0KHZ 30M |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 40.0kHz 30m Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensing Distance | 30m | |
B.P.F. Center Frequency | 40.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,200 | $1.66913 | $3,672.09 |
| 4,400 | $1.60640 | $7,068.16 |
| 6,600 | $1.57140 | $10,371.24 |
| Unit Price without GST: | $1.66913 |
|---|---|
| Unit Price with GST: | $1.83604 |

