Remote Receiver Sensor, 38.0kHz 40m Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSOP57538TT2

DigiKey Part Number
TSOP57538TT2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSOP57538TT2
Description
SENSOR REMOTE REC 38.0KHZ 40M
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Remote Receiver Sensor 38.0kHz 40m Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Sensing Distance
40m
B.P.F. Center Frequency
38.0kHz
Voltage - Supply
2.5 V ~ 5.5 V
Current - Supply
700 mA
Orientation
Top View
Mounting Type
Surface Mount
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000$1.27760$8,943.20
Manufacturers Standard Package
Unit Price without GST:$1.27760
Unit Price with GST:$1.40536