
TSOP34133 | |
|---|---|
DigiKey Part Number | TSOP34133-ND |
Manufacturer | |
Manufacturer Product Number | TSOP34133 |
Description | SENSOR REMOTE REC 33.0KHZ 45M |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 33.0kHz 45m Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 33.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.45000 | $1.45 |
| 5 | $1.27000 | $6.35 |
| 10 | $1.20500 | $12.05 |
| 25 | $1.12760 | $28.19 |
| 90 | $1.03422 | $93.08 |
| 180 | $0.98978 | $178.16 |
| 540 | $0.92683 | $500.49 |
| 1,080 | $0.89137 | $962.68 |
| 5,040 | $0.82284 | $4,147.11 |
| Unit Price without GST: | $1.45000 |
|---|---|
| Unit Price with GST: | $1.59500 |

