
TSOP33333 | |
|---|---|
DigiKey Part Number | TSOP33333-ND |
Manufacturer | |
Manufacturer Product Number | TSOP33333 |
Description | SENSOR REMOTE REC 33.0KHZ 45M |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 33.0kHz 45m Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 33.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 450 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.77861 | $1,401.50 |
| Unit Price without GST: | $0.77861 |
|---|---|
| Unit Price with GST: | $0.85647 |

