
TSOP18240 | |
|---|---|
DigiKey Part Number | TSOP18240-ND |
Manufacturer | |
Manufacturer Product Number | TSOP18240 |
Description | SENSOR REMOTE REC 40.0KHZ 24M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 40.0kHz 24m Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 24m | |
B.P.F. Center Frequency | 40.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 700 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.27000 | $1.27 |
| 5 | $1.11600 | $5.58 |
| 10 | $1.05900 | $10.59 |
| 25 | $0.99000 | $24.75 |
| 50 | $0.94300 | $47.15 |
| 100 | $0.90060 | $90.06 |
| 500 | $0.81486 | $407.43 |
| 1,500 | $0.76566 | $1,148.49 |
| 6,000 | $0.71252 | $4,275.12 |
| Unit Price without GST: | $1.27000 |
|---|---|
| Unit Price with GST: | $1.39700 |

