
TSOP14656 | |
|---|---|
DigiKey Part Number | TSOP14656-ND |
Manufacturer | |
Manufacturer Product Number | TSOP14656 |
Description | SENSOR REMOTE REC 56.0KHZ 30M |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 56.0kHz 30m Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 30m | |
B.P.F. Center Frequency | 56.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 700 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.45000 | $1.45 |
| 5 | $1.27000 | $6.35 |
| 10 | $1.20500 | $12.05 |
| 25 | $1.12760 | $28.19 |
| 50 | $1.07520 | $53.76 |
| 100 | $1.02730 | $102.73 |
| 500 | $0.93094 | $465.47 |
| 2,160 | $0.85890 | $1,855.22 |
| 6,480 | $0.81286 | $5,267.33 |
| Unit Price without GST: | $1.45000 |
|---|---|
| Unit Price with GST: | $1.59500 |

