
TSOP13656 | |
|---|---|
DigiKey Part Number | TSOP13656-ND |
Manufacturer | |
Manufacturer Product Number | TSOP13656 |
Description | SENSOR REMOTE REC 56.0KHZ 30M |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 56.0kHz 30m Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 30m | |
B.P.F. Center Frequency | 56.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 700 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.36000 | $1.36 |
| 5 | $1.20000 | $6.00 |
| 10 | $1.13900 | $11.39 |
| 25 | $1.06520 | $26.63 |
| 50 | $1.01520 | $50.76 |
| 100 | $0.96970 | $96.97 |
| 500 | $0.87814 | $439.07 |
| 1,800 | $0.81754 | $1,471.57 |
| 5,400 | $0.77280 | $4,173.12 |
| Unit Price without GST: | $1.36000 |
|---|---|
| Unit Price with GST: | $1.49600 |

