
TDCY1050M | |
|---|---|
DigiKey Part Number | TDCY1050M-ND |
Manufacturer | |
Manufacturer Product Number | TDCY1050M |
Description | DISP 7SEG 0.39" QUAD YLW 16DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment Clock 4 Character Common Anode 2V 20mA 0.504" H x 1.583" W x 0.276" D (12.80mm x 40.20mm x 7.00mm) 16-DIP (0.400", 10.16mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Characters | 4 | |
Size / Dimension | 0.504" H x 1.583" W x 0.276" D (12.80mm x 40.20mm x 7.00mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment Clock | |
Common Pin | Common Anode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 8mcd | |
Wavelength - Peak | 589nm | |
Power Dissipation (Max) | 60mW | |
Package / Case | 16-DIP (0.400", 10.16mm) | |
Base Product Number |

