TDSL3150-G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Semiconductor Opto Division
In Stock: 181
Unit Price: $3.35000
Datasheet
Image for TDSL3150-G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDSL3150-G

DigiKey Part Number
TDSL3150-G-ND
Manufacturer
Manufacturer Product Number
TDSL3150-G
Description
DISPLAY 7SEG 0.39" SGL RED 10DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.8V 2mA 0.500" H x 0.372" W x 0.252" D (12.60mm x 9.45mm x 6.40mm) 10-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
Packaging
Bulk
Part Status
Obsolete
Number of Characters
1
Size / Dimension
0.500" H x 0.372" W x 0.252" D (12.60mm x 9.45mm x 6.40mm)
Digit/Alpha Size
0.39" (10.00mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
2mA
Millicandela Rating
0.90mcd
Wavelength - Peak
635nm
Power Dissipation (Max)
320mW
Package / Case
10-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes