
TDSL1160 | |
|---|---|
DigiKey Part Number | 751-TDSL1160-ND |
Manufacturer | |
Manufacturer Product Number | TDSL1160 |
Description | DISPLAY LED 7-SEG 0.28" SGL RED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.8V 2mA 0.389" H x 0.291" W x 0.236" D (9.90mm x 7.40mm x 6.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.389" H x 0.291" W x 0.236" D (9.90mm x 7.40mm x 6.00mm) | |
Digit/Alpha Size | 0.28" (7.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Millicandela Rating | 0.26mcd | |
Wavelength - Peak | 635nm | |
Power Dissipation (Max) | 320mW | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.85000 | $3.85 |
| 10 | $2.78200 | $27.82 |
| 100 | $2.14490 | $214.49 |
| 500 | $1.86460 | $932.30 |
| 1,000 | $1.77327 | $1,773.27 |
| 2,000 | $1.69593 | $3,391.86 |
| 5,000 | $1.61163 | $8,058.15 |
| Unit Price without GST: | $3.85000 |
|---|---|
| Unit Price with GST: | $4.23500 |

