
TDSG5160-MN | |
|---|---|
DigiKey Part Number | TDSG5160-MN-ND |
Manufacturer | |
Manufacturer Product Number | TDSG5160-MN |
Description | DISPLAY 7SEG 0.51" SGL GRN 10DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.4V 20mA 0.689" H x 0.482" W x 0.252" D (17.50mm x 12.25mm x 6.40mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.689" H x 0.482" W x 0.252" D (17.50mm x 12.25mm x 6.40mm) | |
Digit/Alpha Size | 0.51" (13.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Current - Test | 20mA | |
Millicandela Rating | 14mcd | |
Wavelength - Peak | 565nm | |
Power Dissipation (Max) | 550mW | |
Package / Case | 10-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.48000 | $2.48 |
| 10 | $1.76300 | $17.63 |
| 400 | $1.16393 | $465.57 |
| 800 | $1.09831 | $878.65 |
| 1,200 | $1.06464 | $1,277.57 |
| 2,000 | $1.02662 | $2,053.24 |
| 5,200 | $0.96689 | $5,027.83 |
| 10,000 | $0.93326 | $9,332.60 |
| Unit Price without GST: | $2.48000 |
|---|---|
| Unit Price with GST: | $2.72800 |

