Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH640-3X007T

DigiKey Part Number
751-SFH640-3X007TTR-ND - Tape & Reel (TR)
751-SFH640-3X007TCT-ND - Cut Tape (CT)
751-SFH640-3X007TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH640-3X007T
Description
OPTOISO 5.3KV TRANS W/BASE 6-SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
SFH640-3X007T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
100% @ 10mA
Current Transfer Ratio (Max)
200% @ 10mA
Turn On / Turn Off Time (Typ)
5µs, 6µs
Rise / Fall Time (Typ)
2.5µs, 5.5µs
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
300V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.1V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,433
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.19000$3.19
10$2.28900$22.89
100$1.75070$175.07
500$1.51316$756.58
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.43567$1,435.67
2,000$1.37003$2,740.06
3,000$1.33640$4,009.20
5,000$1.29847$6,492.35
7,000$1.27592$8,931.44
10,000$1.25394$12,539.40
Manufacturers Standard Package
Unit Price without GST:$3.19000
Unit Price with GST:$3.50900