



LH1511BT | |
|---|---|
DigiKey Part Number | LH1511BT-ND |
Manufacturer | |
Manufacturer Product Number | LH1511BT |
Description | SSR RELAY SPST-NC 200MA 0-200V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LH1511BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.26VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 200 mA | |
On-State Resistance (Max) | 10 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Approval Agency | UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.39000 | $6.39 |
| 10 | $5.70200 | $57.02 |
| 25 | $5.44520 | $136.13 |
| 50 | $5.25860 | $262.93 |
| 100 | $5.07830 | $507.83 |
| 250 | $4.84928 | $1,212.32 |
| 500 | $4.68276 | $2,341.38 |
| 1,000 | $4.52184 | $4,521.84 |
| Unit Price without GST: | $6.39000 |
|---|---|
| Unit Price with GST: | $7.02900 |

