
IL766B-2 | |
|---|---|
DigiKey Part Number | IL766B-2-ND |
Manufacturer | |
Manufacturer Product Number | IL766B-2 |
Description | OPTOISOLTR 5.3KV 1CH DARL 6-DIP |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | IL766B-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 900% @ 500µA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 200µs, - | |
Rise / Fall Time (Typ) | - | |
Input Type | AC, DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 60V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP | |
Base Product Number |

