
H11D1-X009T | |
|---|---|
DigiKey Part Number | H11D1-X009TTR-ND - Tape & Reel (TR) H11D1-X009TCT-ND - Cut Tape (CT) H11D1-X009TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H11D1-X009T |
Description | OPTOISO 5.3KV TRANS W/BASE 6-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 20% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 5µs, 6µs | |
Rise / Fall Time (Typ) | 2.5µs, 5.5µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 300V | |
Current - Output / Channel | 100mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.82000 | $2.82 |
| 10 | $2.01900 | $20.19 |
| 100 | $1.53340 | $153.34 |
| 500 | $1.31928 | $659.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.24940 | $1,249.40 |
| 2,000 | $1.19019 | $2,380.38 |
| 3,000 | $1.15984 | $3,479.52 |
| 5,000 | $1.12560 | $5,628.00 |
| 7,000 | $1.10525 | $7,736.75 |
| 10,000 | $1.08540 | $10,854.00 |
| Unit Price without GST: | $2.82000 |
|---|---|
| Unit Price with GST: | $3.10200 |

