
WYO332MCMCRAKR | |
|---|---|
DigiKey Part Number | 2870-WYO332MCMCRAKRTR-ND - Tape & Reel (TR) 2870-WYO332MCMCRAKRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WYO332MCMCRAKR |
Description | CAP CER 3300PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WYO332MCMCRAKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $1.16100 | $11.61 |
| 50 | $0.91180 | $45.59 |
| 100 | $0.83480 | $83.48 |
| 500 | $0.70490 | $352.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.63623 | $1,145.21 |
| 3,600 | $0.60817 | $2,189.41 |
| 5,400 | $0.59411 | $3,208.19 |
| 9,000 | $0.57853 | $5,206.77 |
| 12,600 | $0.56942 | $7,174.69 |
| 18,000 | $0.56066 | $10,091.88 |
| Unit Price without GST: | $1.79000 |
|---|---|
| Unit Price with GST: | $1.96900 |

