
MKP1839510634HQ | |
|---|---|
DigiKey Part Number | 2870-MKP1839510634HQ-ND |
Manufacturer | |
Manufacturer Product Number | MKP1839510634HQ |
Description | CAP FILM 1UF 5% 630VDC AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 300V 630V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.630" Dia x 1.240" L (16.00mm x 31.50mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.55000 | $8.55 |
| 10 | $6.23200 | $62.32 |
| 50 | $5.31000 | $265.50 |
| 100 | $5.02470 | $502.47 |
| 900 | $4.41317 | $3,971.85 |
| 1,800 | $4.28631 | $7,715.36 |
| 2,700 | $4.22274 | $11,401.40 |
| Unit Price without GST: | $8.55000 |
|---|---|
| Unit Price with GST: | $9.40500 |

