0.047 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP1839347254

DigiKey Part Number
2870-MKP1839347254-ND
Manufacturer
Manufacturer Product Number
MKP1839347254
Description
CAP FILM 0.047UF 5% 250VDC AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.236" Dia x 0.551" L (6.00mm x 14.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
DC Link, DC Filtering; High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$3.32000$3.32
10$2.25500$22.55
50$1.83300$91.65
100$1.70280$170.28
500$1.48226$741.13
2,000$1.35784$2,715.68
4,000$1.31156$5,246.24
6,000$1.28838$7,730.28
Manufacturers Standard Package
Unit Price without GST:$3.32000
Unit Price with GST:$3.65200