62 pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP1839062635G

DigiKey Part Number
2870-MKP1839062635GTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKP1839062635G
Description
CAP FILM 62PF 10% 630VDC AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
62 pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
630V
Mfr
Dielectric Material
Series
Operating Temperature
-55°C ~ 100°C
Packaging
Tape & Box (TB)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Capacitance
Size / Dimension
0.197" Dia x 0.433" L (5.00mm x 11.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
250V
Applications
DC Link, DC Filtering; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,750$2.46646$4,316.31
Manufacturers Standard Package
Unit Price without GST:$2.46646
Unit Price with GST:$2.71311