150 µF Molded Tantalum Polymer Capacitor 30 V 2917 (7343 Metric) 150mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T59EE157M030C0150

DigiKey Part Number
3581-T59EE157M030C0150TR-ND - Tape & Reel (TR)
3581-T59EE157M030C0150CT-ND - Cut Tape (CT)
3581-T59EE157M030C0150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T59EE157M030C0150
Description
CAP TANT POLY 150UF 30V 2917
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 30 V 2917 (7343 Metric) 150mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Polytech
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
30 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
EE
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 777
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.71000$11.71
10$8.72800$87.28
50$7.53560$376.78
100$7.16680$716.68
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$6.61303$2,645.21
1,200$6.30389$7,564.67
2,000$6.18950$12,379.00
Manufacturers Standard Package
Unit Price without GST:$11.71000
Unit Price with GST:$12.88100