
T55B157M2R5C0055 | |
|---|---|
DigiKey Part Number | 3581-T55B157M2R5C0055TR-ND - Tape & Reel (TR) 3581-T55B157M2R5C0055CT-ND - Cut Tape (CT) 3581-T55B157M2R5C0055DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55B157M2R5C0055 |
Description | CAP TANT POLY 150UF 2.5V 1411 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55B157M2R5C0055 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.54000 | $1.54 |
| 10 | $0.98700 | $9.87 |
| 50 | $0.76880 | $38.44 |
| 100 | $0.70130 | $70.13 |
| 500 | $0.58750 | $293.75 |
| 1,000 | $0.55231 | $552.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.52335 | $1,046.70 |
| 6,000 | $0.48756 | $2,925.36 |
| 10,000 | $0.47431 | $4,743.10 |
| Unit Price without GST: | $1.54000 |
|---|---|
| Unit Price with GST: | $1.69400 |

