
T51D227M2R5C0025 | |
|---|---|
DigiKey Part Number | 3581-T51D227M2R5C0025TR-ND - Tape & Reel (TR) 3581-T51D227M2R5C0025CT-ND - Cut Tape (CT) 3581-T51D227M2R5C0025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T51D227M2R5C0025 |
Description | POLYMER AUTOMOTIVE CAP (AEC Q200 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Polytech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.91000 | $3.91 |
| 10 | $2.69400 | $26.94 |
| 50 | $2.20720 | $110.36 |
| 100 | $2.05660 | $205.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.80202 | $901.01 |
| 1,500 | $1.68371 | $2,525.57 |
| 2,500 | $1.63995 | $4,099.88 |
| Unit Price without GST: | $3.91000 |
|---|---|
| Unit Price with GST: | $4.30100 |

