5 Ohms ±5% 7W Through Hole Resistor Radial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS-005CBE5R000JE

DigiKey Part Number
FS5-5-ND
Manufacturer
Manufacturer Product Number
FS-005CBE5R000JE
Description
RES 5.0 OHM 7W 5% WW RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Ohms ±5% 7W Through Hole Resistor Radial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
FS-005CBE5R000JE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 350°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.313" Dia x 1.000" L (7.94mm x 25.40mm)
Height - Seated (Max)
0.600" (15.24mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
100$8.40750$840.75
Manufacturers Standard Package
Unit Price without GST:$8.40750
Unit Price with GST:$9.24825