Direct
Similar
Similar

ZPY4V3-TR | |
|---|---|
DigiKey Part Number | ZPY4V3-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZPY4V3-TR |
Description | DIODE ZENER 4.3V 1.3W DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25,000 | $0.18347 | $4,586.75 |
| 50,000 | $0.17574 | $8,787.00 |
| Unit Price without GST: | $0.18347 |
|---|---|
| Unit Price with GST: | $0.20182 |



