Zener Diode 43 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZPY43-TR

DigiKey Part Number
112-ZPY43-TR-ND - Tape & Reel (TR)
112-ZPY43-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ZPY43-TR
Description
DIODE ZENER 43V 1.3W DO204AL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 43 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
35 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 32 V
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,972
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.09000$1.09
10$0.67900$6.79
100$0.43620$43.62
500$0.33128$165.64
1,000$0.29740$297.40
2,000$0.26886$537.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.23794$1,189.70
10,000$0.21883$2,188.30
15,000$0.20909$3,136.35
25,000$0.19815$4,953.75
35,000$0.19167$6,708.45
50,000$0.18537$9,268.50
Manufacturers Standard Package
Unit Price without GST:$1.09000
Unit Price with GST:$1.19900