
ZPY15-TR | |
|---|---|
DigiKey Part Number | ZPY15-TRGITR-ND - Tape & Reel (TR) ZPY15-TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZPY15-TR |
Description | DIODE ZENER 15V 1.3W DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 11 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.20000 | $1.20 |
| 10 | $0.74300 | $7.43 |
| 100 | $0.47880 | $47.88 |
| 500 | $0.36472 | $182.36 |
| 1,000 | $0.32795 | $327.95 |
| 2,000 | $0.29699 | $593.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.26346 | $1,317.30 |
| 10,000 | $0.24272 | $2,427.20 |
| 15,000 | $0.23216 | $3,482.40 |
| 25,000 | $0.22029 | $5,507.25 |
| 35,000 | $0.21327 | $7,464.45 |
| 50,000 | $0.20644 | $10,322.00 |
| Unit Price without GST: | $1.20000 |
|---|---|
| Unit Price with GST: | $1.32000 |

