
ZMY30-GS08 | |
|---|---|
DigiKey Part Number | ZMY30-GS08GITR-ND - Tape & Reel (TR) ZMY30-GS08GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZMY30-GS08 |
Description | DIODE ZENER 30V 1W DO213AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 22.5 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.40800 | $4.08 |
| 100 | $0.27620 | $27.62 |
| 500 | $0.24958 | $124.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.24857 | $372.86 |
| 3,000 | $0.22550 | $676.50 |
| 4,500 | $0.21374 | $961.83 |
| 7,500 | $0.20052 | $1,503.90 |
| 10,500 | $0.19269 | $2,023.24 |
| 15,000 | $0.16669 | $2,500.35 |
| Unit Price without GST: | $0.61000 |
|---|---|
| Unit Price with GST: | $0.67100 |

