W02G/1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 7,178
Unit Price: $2.30000
Datasheet
Bridge Rectifier Single Phase Standard 200 V Through Hole WOG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W02G/1

DigiKey Part Number
W02G/1GI-ND
Manufacturer
Manufacturer Product Number
W02G/1
Description
BRIDGE RECT 1PHASE 200V 1.5A WOG
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Through Hole WOG
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
200 V
Current - Average Rectified (Io)
1.5 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Circular, WOG
Supplier Device Package
WOG
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes