67V Clamp 5.7A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
67V Clamp 5.7A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
DO-219AB SFM

VTVS40ASMF-M3-08

DigiKey Part Number
112-VTVS40ASMF-M3-08TR-ND - Tape & Reel (TR)
112-VTVS40ASMF-M3-08CT-ND - Cut Tape (CT)
112-VTVS40ASMF-M3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VTVS40ASMF-M3-08
Description
TVS DIODE 39.6VWM 67VC DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
67V Clamp 5.7A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
39.6V
Voltage - Breakdown (Min)
44.7V
Voltage - Clamping (Max) @ Ipp
67V
Current - Peak Pulse (10/1000µs)
5.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
309pF @ 1MHz
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49,896
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.24000$1.24
10$0.76400$7.64
100$0.49310$49.31
500$0.37632$188.16
1,000$0.33865$338.65
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.29075$872.25
6,000$0.26663$1,599.78
9,000$0.25433$2,288.97
15,000$0.24052$3,607.80
21,000$0.23233$4,878.93
30,000$0.22438$6,731.40
Manufacturers Standard Package
Unit Price without GST:$1.24000
Unit Price with GST:$1.36400