
VSSAF5L63HM3/H | |
|---|---|
DigiKey Part Number | 112-VSSAF5L63HM3/HTR-ND - Tape & Reel (TR) 112-VSSAF5L63HM3/HCT-ND - Cut Tape (CT) 112-VSSAF5L63HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSAF5L63HM3/H |
Description | DIODE SCHOTTKY 60V 2.6A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2.6A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2.6A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 80 µA @ 60 V | |
Capacitance @ Vr, F | 780pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.33000 | $1.33 |
| 10 | $0.82800 | $8.28 |
| 100 | $0.53590 | $53.59 |
| 500 | $0.40998 | $204.99 |
| 1,000 | $0.36939 | $369.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.31163 | $1,090.71 |
| 7,000 | $0.28661 | $2,006.27 |
| 10,500 | $0.27387 | $2,875.64 |
| 17,500 | $0.25956 | $4,542.30 |
| 24,500 | $0.25108 | $6,151.46 |
| 35,000 | $0.24284 | $8,499.40 |
| Unit Price without GST: | $1.33000 |
|---|---|
| Unit Price with GST: | $1.46300 |

