
VSSAF5L63-M3/H | |
|---|---|
DigiKey Part Number | 112-VSSAF5L63-M3/HTR-ND - Tape & Reel (TR) 112-VSSAF5L63-M3/HCT-ND - Cut Tape (CT) 112-VSSAF5L63-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSAF5L63-M3/H |
Description | DIODE SCHOTTKY 60V 2.6A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2.6A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2.6A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 80 µA @ 60 V | |
Capacitance @ Vr, F | 780pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.70000 | $1.70 |
| 10 | $1.06600 | $10.66 |
| 100 | $0.62820 | $62.82 |
| 500 | $0.40340 | $201.70 |
| 1,000 | $0.31804 | $318.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.22970 | $803.95 |
| 7,000 | $0.21044 | $1,473.08 |
| Unit Price without GST: | $1.70000 |
|---|---|
| Unit Price with GST: | $1.87000 |

