ARM® Cortex®-M33 LPC551x Microcontroller IC 32-Bit 150MHz 64KB (64K x 8) FLASH 100-HLQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC5512JBD100E

DigiKey Part Number
LPC5512JBD100E-ND
Manufacturer
Manufacturer Product Number
LPC5512JBD100E
Description
IC MCU 32BIT 64KB FLASH 100HLQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33 LPC551x Microcontroller IC 32-Bit 150MHz 64KB (64K x 8) FLASH 100-HLQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
LPC5512JBD100E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M33
Core Size
32-Bit
Speed
150MHz
Connectivity
CAN FD, Flexcomm, I2C, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT
Number of I/O
64
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
48K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 10x16b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
100-HLQFP (14x14)
Package / Case
100-LQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$7.32000$7.32
10$5.57500$55.75
24$5.15208$123.65
90$4.68289$421.46
270$4.40556$1,189.50
450$4.30298$1,936.34
990$4.17092$4,129.21
2,430$4.05218$9,846.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$7.32000
Unit Price with GST:$8.05200