
VS-VSKE166/04PBF | |
|---|---|
DigiKey Part Number | VS-VSKE166/04PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-VSKE166/04PBF |
Description | DIODE STANDARD 400V 165A INTAPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 165A Chassis Mount INT-A-PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 165A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | INT-A-PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | $57.77200 | $866.58 |
| Unit Price without GST: | $57.77200 |
|---|---|
| Unit Price with GST: | $63.54920 |

